- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 15SRB1-R
TE Connectivity / Corcom Brand
15SRB1-R
Power Entry Module EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Power Entry Module EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount
Search Keywords: 15SRB1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15SRB1-R
-
Alias/AKA:6609987-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
Frequently Asked Questions
Is 15SRB1-R RoHS compliant?
Yes, 15SRB1-R is RoHS compliant.
What is the lead time for 15SRB1-R?
The standard lead time for 15SRB1-R is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
On Order:
600
can ship 4/14/27
Minimum Order Quantity:
40
Order Increment:
40
31 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
40
$2.87
80
$2.78
280
$2.66
520
$2.54
1,000
$2.44
2,520
$2.37
5,000
$2.31
7,520 +
$2.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT