Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

15SRB1

Power Line Filter EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Line Filter EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • SRB (1-15 Amp) Series
  • General Purpose Application, Power Supplies Application
  • Mount Style = Flanged
Search Keywords: 15SRB1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 15SRB1
Alias/AKA: 6609987-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 51.76 x 44.45 x 24.38 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15SRB1 RoHS compliant?
Yes, 15SRB1 is RoHS compliant.
What is the lead time for 15SRB1?
The standard lead time for 15SRB1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
600   can ship 3/26/27
100   can ship 4/12/27
Minimum Order Quantity:
40
Order Increment:
40
30 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$3.52
120
$3.00
280
$2.68
520
$2.60
1,000
$2.46
2,520
$2.38
5,000
$2.37
7,520 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!