- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 15KEHD10BFPD
15KEHD10BFPD
TE Connectivity / Corcom Brand
KEH 15A 2S SP DELTA 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEH 15A 2S SP DELTA 520VAC
Search Keywords: 15KEHD10BFPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15KEHD10BFPD
-
Alias/AKA:4-1609969-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 7/30/26
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2
$364.52
3
$299.08
5
$213.10
6 +
$208.83
Click for Quote
Log in
to unlock special pricing