- Home ›
- All Products›
- 15KEHD10AFPD
15KEHD10AFPD
TE Connectivity / Corcom Brand
KEH 15A 2S SP DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEH 15A 2S SP DELTA 440VAC
Search Keywords: 15KEHD10AFPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15KEHD10AFPD
-
Alias/AKA:1-1609969-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$376.717
3
$281.000
5
$200.220
6 +
$196.210
Click for Quote
Log in
to unlock special pricing