Available Replacements
Equivalente anterior
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

15KEBS6BFPD

KEB 15A 1S NUT DELTA 520VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
KEB 15A 1S NUT DELTA 520VAC
Search Keywords: 15KEBS6BFPD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 15KEBS6BFPD
Alias/AKA: 4-1609965-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15KEBS6BFPD discontinued?
Yes, 15KEBS6BFPD from Te Connectivity / Corcom Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 15KEBS6BFPD?
The recommended replacement for 15KEBS6BFPD is 4-1609965-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 15KEBS6BFPD RoHS compliant?
Yes, 15KEBS6BFPD is RoHS compliant.
What is the lead time for 15KEBS6BFPD?
The standard lead time for 15KEBS6BFPD is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$410.90
5
$409.87
7
$408.85
13
$233.10
19
$168.35
25 +
$164.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!