- Home ›
- All Products›
- 15KEBS6AFPDDM
15KEBS6AFPDDM
TE Connectivity / Corcom Brand
KEB 15A 1S NUT DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEB 15A 1S NUT DELTA 440VAC
Search Keywords: 15KEBS6AFPDDM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15KEBS6AFPDDM
-
Alias/AKA:3-1609965-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
7
$417.96
13
$238.29
19
$172.10
25 +
$168.66
Click for Quote
Log in
to unlock special pricing