- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 15IHS1
Power Entry Module EMI Filtered M 3 POS 250VACVAC 15A/Contact ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Entry Module EMI Filtered M 3 POS 250VACVAC 15A/Contact ST 1 Port
Search Keywords: 15IHS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15IHS1
-
Alias/AKA:6-1609157-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EMI Filtered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Snap-In10572
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15/Contact A
-
Operating Frequency:50 to 60 Hz
-
Operating Temperature:-10 to 40 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,225
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.72
35
$9.54
70
$9.36
120
$9.00
500 +
$8.45
Click for Quote
Log in
to unlock special pricing