- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 15HSRM-2
TE Connectivity / Corcom Brand
15HSRM-2
Power Entry Module EMI Filtered PL 2 POS 250VACVAC 15A/Contact 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Corcom Brand |
| Part No: | 15HSRM-2 |
| Alias/AKA: | 6-1609157-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | EMI Filtered10582 |
| Gender: | PL10566 |
| Mounting: | Flange Mount10572 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 15/Contact A |
-
This product is discontinued, but still in stock.