- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 15ET1
The 15ET1 is a low-leakage, 15A RFI power line filter with spade terminals, designed for switching power supplies.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 15ET1 is a low-leakage, 15A RFI power line filter with spade terminals, designed for switching power supplies.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- T (3-20 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 15ET1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15ET1
-
Alias/AKA:6609046-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:138.4 x 79.2 x 55.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Minimum Order Quantity:
4
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
4
$90.18
8
$89.30
12
$76.03
20
$75.84
52
$75.65
100 +
$75.46
Click for Quote
Log in
to unlock special pricing