Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

15ERK1

Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • RK (3-20 Amp) Series
  • Industrial Machinery Application, Portable Equipment Application
  • Mount Style = Mounting Holes
Search Keywords: 15ERK1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    15ERK1
  • Alias/AKA:
    2-1609089-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    97.79 x 52.58 x 45.21 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15ERK1 discontinued?
Yes, 15ERK1 from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 15ERK1?
The recommended replacement for 15ERK1 is FN2030-16-06 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is 15ERK1 RoHS compliant?
Yes, 15ERK1 is RoHS compliant.
What is the lead time for 15ERK1?
The standard lead time for 15ERK1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 416
Can Ship immediately
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$44.49
10
$42.35
25
$40.36
50
$35.03
100
$32.86
250 +
$31.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!