- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 15EJT8F
15EJT8F
TE Connectivity / Corcom Brand
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port Extended Flange
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port Extended Flange
Search Keywords: 15EJT8F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15EJT8F
-
Alias/AKA:4-1609157-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
7
$38.35
10
$38.26
18
$38.16
36
$23.48
54
$18.59
72 +
$18.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments