- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 15EJT1F
15EJT1F
TE Connectivity / Corcom Brand
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port Extended Flange
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port Extended Flange
Search Keywords: 15EJT1F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15EJT1F
-
Alias/AKA:4-1609157-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$17.31
5
$16.73
24
$16.17
48
$15.92
72
$15.77
120
$14.90
264 +
$14.63
Click for Quote
Log in
to unlock special pricing