Available Replacements
Более старый эквивалент
6609985-5 6609985-5 TE Connectivity / AMP Brand 15EJM1=F8187
6609985-5

TE Connectivity / AMP Brand

In Stock: 80

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

15EJM1

Power Entry Module EMI 50Hz/60Hz 15A 250VAC Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Entry Module EMI 50Hz/60Hz 15A 250VAC Panel Mount
Search Keywords: 15EJM1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 15EJM1
Alias/AKA: 6609985-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Filtered10582
Body Orientation: Straight10562
Gender: M10566
Mounting: Panel Mount10572
Termination Method: Faston10581
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15/Contact A
Operating Frequency: 50 to 60 Hz
Operating Temperature: -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15EJM1 discontinued?
Yes, 15EJM1 from Te Connectivity / Corcom Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 15EJM1?
The recommended replacement for 15EJM1 is 6609985-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 15EJM1 RoHS compliant?
Yes, 15EJM1 is RoHS compliant.
What is the lead time for 15EJM1?
The standard lead time for 15EJM1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$10.25
40
$9.83
150
$9.46
400
$9.08
1,200 +
$8.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!