- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 15EJHP
Power Line Filter EMI 50Hz/60Hz 15A 250VAC Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter EMI 50Hz/60Hz 15A 250VAC Solder Panel Mount
Search Keywords: 15EJHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15EJHP
-
Alias/AKA:1-6609008-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$15.16
30
$15.12
60
$11.34
90
$10.58
120 +
$10.37
Click for Quote
Log in
to unlock special pricing