Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

15EH4

Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Panel Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • H (3-15 Amp) Series
  • Medical Application
  • Mount Style = Flanged
Search Keywords: 15EH4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 15EH4
Alias/AKA: 6609013-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 50.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15EH4 RoHS compliant?
Yes, 15EH4 is RoHS compliant.
What is the lead time for 15EH4?
The standard lead time for 15EH4 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
120   can ship 1/11/27
MOQ for out of Stock Qty:
30
30 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$42.57
5
$42.46
10
$42.36
30
$42.25
60
$26.00
90
$20.58
120 +
$20.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!