- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 15DCF10
15DCF10
TE Connectivity / Corcom Brand
Power Line Filter RFI 15A 80VDC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 15A 80VDC Terminal Block Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = DC
- DC (15-125 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 15DCF10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15DCF10
-
Alias/AKA:1-6609074-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:80 VDC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Dimension:120.7 x 78.7 x 45.2 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$134.90
5
$132.91
10
$125.65
25
$119.03
50
$112.42
100
$105.80
250 +
$105.28
Click for Quote
Log in
to unlock special pricing