Available Replacements
Equivalente anterior
2-1609114-1 2-1609114-1 TE Connectivity / AMP Brand 15CUFS1=F8302
2-1609114-1

TE Connectivity / AMP Brand

In Stock: 67

Minimum Order: 3

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

15CUFS1

Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port
Search Keywords: 15CUFS1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 15CUFS1
Alias/AKA: 2-1609114-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: EMI/RFI Filtered
Body Orientation: Straight
Gender: PL
Mounting: Panel Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Operating Temperature: -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15CUFS1 discontinued?
Yes, 15CUFS1 from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 15CUFS1?
The recommended replacement for 15CUFS1 is 2-1609114-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 15CUFS1 RoHS compliant?
Yes, 15CUFS1 is RoHS compliant.
What is the lead time for 15CUFS1?
The standard lead time for 15CUFS1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$31.28
14
$29.79
55
$28.43
136
$27.20
407 +
$26.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!