- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 15CUFE1
Available Replacements
TE Connectivity / Corcom Brand
15CUFE1
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port
View Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description
+
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- CU (1-15 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 15CUFE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15CUFE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 15CUFE1 discontinued?
Yes, 15CUFE1 from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 15CUFE1?
The recommended replacement for 15CUFE1 is FN9264-10-06 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is 15CUFE1 RoHS compliant?
Yes, 15CUFE1 is RoHS compliant.
What is the lead time for 15CUFE1?
The standard lead time for 15CUFE1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT