- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 15CU15S1
15CU15S1
TE Connectivity / Corcom Brand
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port
Search Keywords: 15CU15S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15CU15S1
-
Alias/AKA:1-1609112-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,098
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$7.78
50
$7.48
100
$7.22
250
$6.47
500
$5.99
1,000 +
$5.90
Click for Quote
Log in
to unlock special pricing