- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 15CE1
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 15A Switch ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 15A Switch ST 1 Port
Search Keywords: 15CE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15CE1
-
Alias/AKA:1-1609112-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
627
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$10.28
42
$9.98
84
$9.60
126
$8.67
252
$7.45
504
$7.41
1,008 +
$7.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT