- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 150KEVD6BFPW
150KEVD6BFPW
TE Connectivity / Corcom Brand
KEV 150A 2S NUT WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEV 150A 2S NUT WYE 520VAC
Search Keywords: 150KEVD6BFPW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:150KEVD6BFPW
-
Alias/AKA:4-1609998-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$1,108.26
3
$1,093.09
5 +
$1,063.94
Click for Quote
Log in
to unlock special pricing