- Home ›
- All Products›
- 150KEHD10ABSD
150KEHD10ABSD
TE Connectivity / Corcom Brand
KEH 150A 2S SP DELTA BS 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEH 150A 2S SP DELTA BS 440VAC
Search Keywords: 150KEHD10ABSD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:150KEHD10ABSD
-
Alias/AKA:2-1609969-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$790.22
3
$779.40
5 +
$758.61
Click for Quote
Log in
to unlock special pricing