- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 150KEBS6BFPD
150KEBS6BFPD
TE Connectivity / Corcom Brand
The 150KEBS6BFPD is a single-stage, three-phase general purpose EMI filter rated for 150A and 520VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The 150KEBS6BFPD is a single-stage, three-phase general purpose EMI filter rated for 150A and 520VAC.
Search Keywords: 150KEBS6BFPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:150KEBS6BFPD
-
Alias/AKA:5-1609965-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$688.33
3
$669.40
5 +
$660.59
Click for Quote
Log in
to unlock special pricing