- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 150FCD10BS-95
150FCD10BS-95
TE Connectivity / Corcom Brand
Power Line Filter 50Hz/60Hz 150A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 150A 480VAC Terminal Block Flange Mount
Search Keywords: 150FCD10BS95
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:150FCD10BS-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:110 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:168 x 307 x 141 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$535.13
2
$508.38
10
$485.60
20 +
$455.61
Click for Quote
Log in
to unlock special pricing