- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 12FCD10B
12FCD10B
TE Connectivity / Corcom Brand
Power Line Filter 50Hz/60Hz 12A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 12A 480VAC Terminal Block Flange Mount
Search Keywords: 12FCD10B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:12FCD10B
-
Alias/AKA:6609974-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:12 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:140 x 177 x 65 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$226.886
2
$206.260
4
$204.870
6
$203.520
10
$203.010
20 +
$200.930
Click for Quote
Log in
to unlock special pricing