Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

12FC10

EMC/EMI Line Filter - Single Phase - Two Stage - 250V - 12A - 50/60Hz - Terminal Block Termination - Chassis Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
EMC/EMI Line Filter - Single Phase - Two Stage - 250V - 12A - 50/60Hz - Terminal Block Termination - Chassis Mount.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • FC (6-36 Amp) Series
  • High Noise Industrial Application, Switching Power Supply Application
  • Mount Style = Flanged
Search Keywords: 12FC10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 12FC10
Alias/AKA: 6609069-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 12 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 100.6 x 139 x 55.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 12FC10 RoHS compliant?
Yes, 12FC10 is RoHS compliant.
What is the lead time for 12FC10?
The standard lead time for 12FC10 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
72   can ship 8/9/27
40 Weeks can ship 8/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$129.01
5
$126.50
12
$126.18
24
$125.87
60
$125.55
108 +
$125.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!