- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 12EP1
Power Line Filter 50Hz/60Hz 12A 250VAC Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Power Line Filter 50Hz/60Hz 12A 250VAC Quick Connect Flange Mount
Search Keywords: 12EP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:12EP1
-
Alias/AKA:2-6609037-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:12 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:126.2 x 57.2 x 45.2 mm
Frequently Asked Questions
Is 12EP1 RoHS compliant?
Yes, 12EP1 is RoHS compliant.
What is the lead time for 12EP1?
The standard lead time for 12EP1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
37
can ship 3/15/27
27 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$64.33
8
$51.11
16
$49.40
32
$48.20
56
$46.72
104
$44.39
256 +
$44.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT