- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 125DCB6BF
125DCB6BF
TE Connectivity / Corcom Brand
Power Line Filter RFI 125A 80VDC Terminal Block Flange Mount
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 125A 80VDC Terminal Block Flange Mount
Product Highlights:
- DC
- DC (15-125 Amp) Series
- General Purpose Application
- Mount Style = Bulkhead & Rack
- Current Rating = 125 Amps.
Search Keywords: 125DCB6BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:125DCB6BF
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:80 VDC
-
Maximum Current Rating:125 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Dimension:312.7 x 153.9 x 45.2 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.