- Home ›
- All Products›
- 120KEMS10ABSD
120KEMS10ABSD
TE Connectivity / Corcom Brand
KEM 120A 1S HIGH PER SP BS DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 120A 1S HIGH PER SP BS DELTA 440VAC
Search Keywords: 120KEMS10ABSD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:120KEMS10ABSD
-
Alias/AKA:3-1609967-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$626.31
3
$609.15
5 +
$607.63
Click for Quote
Log in
to unlock special pricing