- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 110FCD10BS
110FCD10BS
TE Connectivity / Corcom Brand
Power Line Filter 3-Phase Delta External 50Hz/60Hz 110A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Description
+
Power Line Filter 3-Phase Delta External 50Hz/60Hz 110A 480VAC Terminal Block Flange Mount
Search Keywords: 110FCD10BS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:110FCD10BS
-
Alias/AKA:1-6609974-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:110 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:168 x 307 x 141 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in