- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 110FCD10B
TE Connectivity / Corcom Brand
110FCD10B
Power Line Filter 50Hz/60Hz 110A 480VAC Terminal Block Flange Mount
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Corcom Brand |
| Part No: | 110FCD10B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Flange Mount |
| Maximum Voltage Rating: | 480 VAC |
| Maximum Current Rating: | 110 A |
| Operating Frequency: | 50,60 Hz |
| Operating Temperature: | -10 to 40 °C |
| Termination Style: | Terminal Block |
| Dimension: | 168 x 307 x 141 mm |
-
- Item discontinued