- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10VSK7
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Thru-Hole
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SK (3-10 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 10VSK7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10VSK7
-
Alias/AKA:1-6609036-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:110 x 57.2 x 45.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
MOQ for out of Stock Qty:
4
17 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$75.53
4
$66.34
8
$62.37
12
$60.73
16 +
$51.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT