- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10VSK3
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SK (3-10 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 10VSK3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10VSK3
-
Alias/AKA:1-6609036-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:93.7 x 57.2 x 45.2 mm
Frequently Asked Questions
Is 10VSK3 RoHS compliant?
Yes, 10VSK3 is RoHS compliant.
What is the lead time for 10VSK3?
The standard lead time for 10VSK3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$43.58
8
$41.68
16
$41.05
32
$40.41
56
$38.16
104
$35.35
256 +
$34.61
Click for Quote
Log in
to unlock special pricing