- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10VSB6
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Threaded Bolt Flange Mount Medical
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Threaded Bolt Flange Mount Medical
Search Keywords: 10VSB6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10VSB6
-
Alias/AKA:1-1609034-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Mounting:Flange Mount10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Termination Style:Threaded Bolt10616
-
Dimension:46.23mm x 88.14mm x 38.8610614mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
9
$28.57
12
$28.50
23
$22.30
34
$21.12
45 +
$20.70
Click for Quote
Log in
to unlock special pricing