- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10VR7
RFI Power Line Filter - Single Phase - Two Stage - 10A - 250VAC - 50/60Hz - 990µH Inductance - IEC 320-C14, Quick Connect - Ch ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RFI Power Line Filter - Single Phase - Two Stage - 10A - 250VAC - 50/60Hz - 990µH Inductance - IEC 320-C14, Quick Connect - Chassis Mount.
Product Highlights:
- Power Line
- R (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flange
- Current Rating = 10 Amps.
Search Keywords: 10VR7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10VR7
-
Alias/AKA:1-6609032-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:57.2 x 38.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
8
Order Increment:
8
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
8
$23.21
16
$22.86
32
$22.50
56
$22.23
104
$20.91
256
$20.47
504 +
$18.93
Click for Quote
Log in
to unlock special pricing