Available Replacements
RECOMMENDED REPLACEMENT
10VSB1 10VSB1 TE Connectivity / Corcom Brand 10VSB1=F8331
10VSB1

TE Connectivity / Corcom Brand

In Stock: 0

Minimum Order: 9

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

10VDK1

Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • DK (1-20 Amp, Enhanced K) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords: 10VDK1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 10VDK1
Alias/AKA: 6609034-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 52.6 x 97.8 x 33.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10VDK1 discontinued?
Yes, 10VDK1 from Te Connectivity / Corcom Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 10VDK1?
The recommended replacement for 10VDK1 is 10VSB1 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 10VDK1 RoHS compliant?
Yes, 10VDK1 is RoHS compliant.
What is the lead time for 10VDK1?
The standard lead time for 10VDK1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.937
5
$22.670
10
$22.130
25
$21.390
50
$19.750
100
$18.450
250 +
$18.210
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!