- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10R6
EMC/EMI Line Filter - Single Phase - 10A - 250VAC - 50/60Hz - Two Stage - Threaded Post (8-32) - Chassis Mount.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
EMC/EMI Line Filter - Single Phase - 10A - 250VAC - 50/60Hz - Two Stage - Threaded Post (8-32) - Chassis Mount.
Search Keywords: 10R6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10R6
-
Alias/AKA:6609030-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.