- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 10KESS1BFPWDM
10KESS1BFPWDM
TE Connectivity / Corcom Brand
KES 10A 1S SPADE WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KES 10A 1S SPADE WYE 520VAC
Search Keywords: 10KESS1BFPWDM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10KESS1BFPWDM
-
Alias/AKA:6-1609966-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$302.35
5
$301.58
10
$300.84
13
$300.08
25
$165.22
38
$114.74
50 +
$112.44
Click for Quote
Log in
to unlock special pricing