- Home ›
- All Products›
- 10KESS1BFPW
10KESS1BFPW
TE Connectivity / Corcom Brand
KES 10A 1S SPADE WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KES 10A 1S SPADE WYE 520VAC
Search Keywords: 10KESS1BFPW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10KESS1BFPW
-
Alias/AKA:4-1609966-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for out of Stock Qty:
13
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$253.56
5
$252.93
10
$252.30
13
$251.66
25
$138.57
38
$96.23
50 +
$94.30
Click for Quote
Log in
to unlock special pricing