Available Replacements
이전 동등품
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

10KEPS10BFPWVM

KEP 10A 1S HIGH PLUS SP WYE 520 VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
KEP 10A 1S HIGH PLUS SP WYE 520 VAC
Search Keywords: 10KEPS10BFPWVM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 10KEPS10BFPWVM
Alias/AKA: 7-1609969-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10KEPS10BFPWVM discontinued?
Yes, 10KEPS10BFPWVM from Te Connectivity / Corcom Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 10KEPS10BFPWVM?
The recommended replacement for 10KEPS10BFPWVM is 7-1609969-9 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 10KEPS10BFPWVM RoHS compliant?
Yes, 10KEPS10BFPWVM is RoHS compliant.
What is the lead time for 10KEPS10BFPWVM?
The standard lead time for 10KEPS10BFPWVM is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Manufacturer Stock:
6 can ship
MOQ for out of Stock Qty:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$214.66
2
$214.13
3
$213.59
5
$179.88
6 +
$176.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!