- Home ›
- All Products›
- 10KEPS10AFPWHM
10KEPS10AFPWHM
TE Connectivity / Corcom Brand
KEP 10A 1S HIGH PLUS SP WYE 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEP 10A 1S HIGH PLUS SP WYE 440 VAC
Search Keywords: 10KEPS10AFPWHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10KEPS10AFPWHM
-
Alias/AKA:8-1609968-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$167.31
2
$166.89
3
$166.47
5
$140.19
6 +
$137.38
Click for Quote
Log in
to unlock special pricing