- Home ›
- All Products›
- 10KEMS10BFPDVM
10KEMS10BFPDVM
TE Connectivity / Corcom Brand
KEM 10A 1S HIGH PER SP DELTA 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 10A 1S HIGH PER SP DELTA 520 VAC
Search Keywords: 10KEMS10BFPDVM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10KEMS10BFPDVM
-
Alias/AKA:9-1609967-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
2
$182.53
3
$182.08
5
$153.33
6 +
$150.26
Click for Quote
Log in
to unlock special pricing