- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10K1
Power Line Filter 50Hz/60Hz 10A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 10A 250VAC Solder Lug Flange Mount
Search Keywords: 10K1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10K1
-
Alias/AKA:6609026-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:71.37 x 81.53 x 29.46 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$22.22
5
$21.45
12
$20.94
36
$20.33
60
$19.78
108
$19.73
252 +
$19.53
Click for Quote
Log in
to unlock special pricing