Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

10IHE1

Power Entry Module EMI Filtered M 3 POS 250VACVAC 10A/Contact ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Module EMI Filtered M 3 POS 250VACVAC 10A/Contact ST 1 Port
Search Keywords: 10IHE1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 10IHE1
Alias/AKA: 6-1609157-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: EMI Filtered10582
Body Orientation: Straight10562
Gender: M10566
Mounting: Flange Mount10572
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10/Contact A
Operating Frequency: 50 to 60 Hz
Operating Temperature: -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10IHE1 RoHS compliant?
Yes, 10IHE1 is RoHS compliant.
What is the lead time for 10IHE1?
The standard lead time for 10IHE1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,534
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$16.48
30
$16.44
60
$12.33
90
$11.50
120 +
$11.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!