Image is representational - see mfr. specs

Power Line Filter 10A 130VDC Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter 10A 130VDC Screw Panel Mount
Search Keywords: 10FFD6CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    10FFD6-CA
  • Alias/AKA:
    1609993-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Maximum Voltage Rating:
    130 VDC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -40 to 60 °C
  • Dimension:
    90 x 20 x 20 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$163.35
4
$156.54
8
$150.28
36
$144.27
108 +
$138.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!