- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10ERK1
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Line
- RK (3-20 Amp) Series
- Industrial Machinery Application, Portable Equipment Application
- Mount Style = Mounting Holes
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Corcom Brand |
| Part No: | 10ERK1 |
| Alias/AKA: | 2-1609089-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |
| Mounting: | Flange Mount |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 10 A |
| Operating Frequency: | 50,60 Hz |
| Operating Temperature: | -10 to 40 °C |
| Dimension: | 52.58 x 97.79 x 45.21 mm |
-
This product is discontinued, but still in stock.
-