Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

10ER3

EMC/EMI Line Filter - Single Phase - Two Stage - 10A - 250VAC - 50/60Hz - 990µH - Wire Leads - Chassis Mount.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
EMC/EMI Line Filter - Single Phase - Two Stage - 10A - 250VAC - 50/60Hz - 990µH - Wire Leads - Chassis Mount.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • R (1-20 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords: 10ER3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    10ER3
  • Alias/AKA:
    1-6609031-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    52.6 x 85.1 x 38.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10ER3 RoHS compliant?
Yes, 10ER3 is RoHS compliant.
What is the lead time for 10ER3?
The standard lead time for 10ER3 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
72   can ship 10/26/26
MOQ for out of Stock Qty:
18
30 Weeks can ship 4/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$53.47
5
$53.33
10
$53.20
18
$53.07
36
$32.66
54
$25.85
72 +
$25.34
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!