- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10ER1
EMC/EMI Line Filter - Single Phase - Two Stage - 10A - 250VAC - 50/60Hz - 990µH - Quick Connect - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
EMC/EMI Line Filter - Single Phase - Two Stage - 10A - 250VAC - 50/60Hz - 990µH - Quick Connect - Chassis Mount.
Product Highlights:
- Power Line
- R (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flange
- Current Rating = 10 Amps.
Search Keywords: 10ER1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10ER1
-
Alias/AKA:1-6609031-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 97.8 x 38.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$23.67
5
$22.85
12
$22.30
36
$21.65
60
$21.06
108
$20.08
252 +
$19.82
Click for Quote
Log in
to unlock special pricing