- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10EMC6
Available Replacements
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
View Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description
+
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EMC (3-30 Amp) Series
- Dual Stage Noise Reduction to meet CISPR and FCC Application
- Mount Style = Flanged
Search Keywords: 10EMC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10EMC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 99.9 x 38.9 mm
Frequently Asked Questions
Is 10EMC6 discontinued?
Yes, 10EMC6 from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 10EMC6?
The recommended replacement for 10EMC6 is FN2060-10-08 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is 10EMC6 RoHS compliant?
Yes, 10EMC6 is RoHS compliant.
What is the lead time for 10EMC6?
The standard lead time for 10EMC6 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT