Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

10EMC3

Power Line Filter RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EMC (3-30 Amp) Series
  • Dual Stage Noise Reduction to meet CISPR and FCC Application
  • Mount Style = Flange
Search Keywords: 10EMC3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 10EMC3
Alias/AKA: 2-6609037-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 74.6 x 52.6 x 38.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10EMC3 discontinued?
Yes, 10EMC3 from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 10EMC3?
The recommended replacement for 10EMC3 is FN2060-10-07 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is 10EMC3 RoHS compliant?
Yes, 10EMC3 is RoHS compliant.
What is the lead time for 10EMC3?
The standard lead time for 10EMC3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 151
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
12
$16.59
36
$16.19
60
$16.01
108
$15.07
252
$14.78
504
$13.66
1,008 +
$12.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!